Texas Instruments ADC16DX370RMER

Dual-Channel, 16-Bit, 370-MSPS Analog-to-Digital Converter (ADC) 56-WQFN -40 to 85
$ 387.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC16DX370RMER.

Texas Instruments

Datasheet77 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages12 years ago
Datasheet75 pages12 years ago
Datasheet75 pages12 years ago
Technical Drawing4 pages13 years ago

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments ADC16DX370RMER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 387.185
$ 473.01
Stock
184,585
148,641
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
56
56
Number of Bits
-
16
Sampling Rate
370 Msps
370 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Descriptions

Descriptions of Texas Instruments ADC16DX370RMER provided by its distributors.

Dual-Channel, 16-Bit, 370-MSPS Analog-to-Digital Converter (ADC) 56-WQFN -40 to 85
Dual Channel Dual ADC Pipelined 370Msps 16-bit Serial 56-Pin WQFN EP T/R
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.