Texas Instruments ADS5474IPFPRG4

14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5474IPFPRG4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages14 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet24 pages19 years ago

Newark

CAD Models

Download Texas Instruments ADS5474IPFPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 401.41
$ 401.41
Stock
145,109
234,677
234,677
Authorized Distributors
0
4
4
Case/Package
-
QFP
QFP
Number of Pins
80
80
80
Number of Bits
14
14
14
Sampling Rate
400 Msps
400 Msps
400 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5474IPFPRG4.

Related Parts

Texas InstrumentsADS5463IPFP
12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5463IPFPR
12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5463MPFPEP
12-bit 500-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125
Analog DevicesAD9690BCPZ-500
14-Bit, 500 MSPS / 1 GSPS JESD204B, Analog-to-Digital Converter
Analog DevicesAD9690BCPZ-1000
14-Bit, 500 MSPS / 1 GSPS JESD204B, Analog-to-Digital Converter
Analog DevicesAD9690BCPZRL7-500
14-Bit, 500 MSPS / 1 GSPS JESD204B, Analog-to-Digital Converter

Descriptions

Descriptions of Texas Instruments ADS5474IPFPRG4 provided by its distributors.

14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Single Channel Single ADC Pipelined 400Msps 14-bit Parallel/LVDS 80-Pin HTQFP EP T/R
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:400MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:3.1V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:80-HTQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.