Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9652BBCZ-310

ADC, Flash Method, 16-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, PBGA144

$ 509.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9652BBCZ-310.

Newark

Datasheet36 pages12 years ago
Datasheet36 pages8 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-5.75%

CAD Models

Download Analog Devices AD9652BBCZ-310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 509.37
$ 474.188
Stock
147,226
130,321
Authorized Distributors
5
1
Case/Package
-
-
Number of Pins
144
144
Number of Bits
16
16
Sampling Rate
310 Msps
310 Msps
Polarity
-
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
1.1 LSB
1.1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3.15 V
-
Max Supply Voltage
3.45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9652BBCZ-310.

Related Parts

Texas InstrumentsADS58H43IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS4449IZCR
Quad-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 144-NFBGA -40 to 85
Texas InstrumentsADS58H40IZCR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Analog DevicesAD9675KBCZ
125MS/s 14bit 150mW 8 14 BGA SMD mount 10mm(Length)*10mm(width)
Analog DevicesAD9681BBCZ-125
8-Channel Octal ADC Pipelined 125Msps 14-bit Serial LVDS Medical 144-Pin CSP-BGA Tray
Analog DevicesAD9279BBCZ
Analog To Digital Converter Adc, 12 Bit, 80Msps, Spi, Cspbga-144

Descriptions

Descriptions of Analog Devices AD9652BBCZ-310 provided by its distributors.

ADC, Flash Method, 16-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, PBGA144
16-bit, 310 MSPS, 3.3/1.8 V Dual Analog-to-Digital Converter (ADC)
2-Channel Dual ADC Pipelined 310Msps 16-bit Parallel 144-Pin CSP-BGA Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9652BBCZ310