Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC101S051QIMFX/NOPB

Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101S051QIMFX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.12%

CAD Models

Download Texas Instruments ADC101S051QIMFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.75
$ 1.75
Stock
277,902
323,482
323,482
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Differential Nonlinearity
0.6 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsADS7887SDBVR
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ART-500RL7
ADC Single SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7477ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7476AIMFE/NOPB
1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125
Texas InstrumentsADC121S101QIMF/NOPB
IC ADC 12BIT SAR SOT23-6 / Single-Channel, 0.5 to 1-Msps, 12-Bit Analog-to-Digital Converter

Descriptions

Descriptions of Texas Instruments ADC101S051QIMFX/NOPB provided by its distributors.

Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125
1-Channel Single ADC SAR 500ksps 10-bit Serial Automotive 6-Pin SOT-23 T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC101S051QIMFXNOPB