Texas Instruments 74LVC2G132DCUTG4

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G132DCUTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74LVC2G132DCUTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.13
$ 0.13
Stock
156,520
2,126,534
2,126,534
Authorized Distributors
1
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
6 ns
6.3 ns
6.3 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC2G132DCUTG4.

Related Parts

Texas InstrumentsSN74LVC2G132DCUR
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G132DCTR
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SSOP -40 to 125
Texas InstrumentsSN74LVC2G132DCUT
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
NAND Gate, LCX, Push-Pull, 3.6ns@5V, 50pF, 2-Ch, 1.65V-5.5V, 32mA, SMD, Adhesive Mount, 900μm H
TinyLogic UHS Dual 2-Input NAND Gate with Schmitt Trigger Inputs
NAND Gate, Dual, 2 Input, 8 Pins, TSSOP, 74AHC2G00

Descriptions

Descriptions of Texas Instruments 74LVC2G132DCUTG4 provided by its distributors.

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP
NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
Dual 2-Input NAND Gate w Schmitt-Triggr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.