Texas Instruments SN74LVC2G132DCTR

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SSOP -40 to 125
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G132DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-35.04%

CAD Models

Download Texas Instruments SN74LVC2G132DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.502
Stock
865,882
200,896
Authorized Distributors
4
1
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
NAND, Schmitt Trigger
NAND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC3G17DCTRE4
3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-SSOP -40 to 125
Texas InstrumentsSN74LVC3G14DCTRE4
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SSOP -40 to 125
Texas InstrumentsSN74LVC3G17DCTRG4
3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-SSOP -40 to 125
NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
NAND 7W00 TC7W Tape & Reel (TR) logic gate circuit 13ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V
NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G132DCTR provided by its distributors.

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SSOP -40 to 125
NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
Nand Schmitt Trigger, Dual, Ssop-8; Logic Function:nand Gate; No. Of Elements:dual; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Logic Case Style:ssop; Product Range:74Lvc2G132; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G132DCTR .