Texas Instruments SN74LVC2G132DCUT

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G132DCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
-3.54%

CAD Models

Download Texas Instruments SN74LVC2G132DCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.13
$ 0.13
Stock
1,267,278
2,522,908
2,522,908
Authorized Distributors
5
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5 ns
6.3 ns
6.3 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 7W00
74LVC Series 1.65 to 5.5 V Open Drain Dual 2-Input NAND Gate - VSSOP-8
74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NAND Gate - VSSOP-8
NAND 74AHC2G00 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 0.5mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AUC2G00DCUR
2-ch, 2-input, 0.8-V to 2.7-V high speed NAND gates 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP2G00DCUR
2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G132DCUT provided by its distributors.

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Dual 2-Input NAND Schmitt Trigger Gate, 5.5V, 32mA, VSSOP
IC GATE NAND 2CH 2-INP US8 / NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
IC, 2-INPUT NAND GATE, SMD, VSSOP8; Famille Logique/ Numéro de base: 74LVC2G132; Type de logique: NON-ET; Courant, sortie: 32mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type d
Ic, 2-Input Nand Gate, Smd, Vssop8; Logic Family/Base Number:74Lvc2G132; Logic Type:Nand; Output Current:32Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Vssop; No. Of Pins:8Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G132DCUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G132DCUT .