Texas Instruments 74LVC2G132DCUTE4

Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G132DCUTE4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages21 years ago

CAD Models

Download Texas Instruments 74LVC2G132DCUTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.13
Stock
91,190
2,483,069
2,483,069
Authorized Distributors
0
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5 ns
6.3 ns
6.3 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Related Parts

Texas InstrumentsSN74LVC2G132DCUR
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G132DCUT
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G38DCUT
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with open-drain outputs 8-VSSOP -40 to 125
Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 7W00
74LVC Series 1.65 to 5.5 V Open Drain Dual 2-Input NAND Gate - VSSOP-8
74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NAND Gate - VSSOP-8

Descriptions

Descriptions of Texas Instruments 74LVC2G132DCUTE4 provided by its distributors.

Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125
NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
LVC/LCX/Z SERIES DUAL 2-INPUT NAND GATE PDSO8
DUAL 2-INPUT NAND GATE W SCHMITT-TRIGGR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.