Texas Instruments SN74LVC2G38DCUT

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with open-drain outputs 8-VSSOP -40 to 125
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G38DCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74LVC2G38DCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.136
$ 0.136
Stock
615,063
287,227,538
287,227,538
Authorized Distributors
4
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.9 ns
4.5 ns
4.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G38DCUT.

Related Parts

Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 7W00
74LVC Series 1.65 to 5.5 V Open Drain Dual 2-Input NAND Gate - VSSOP-8
74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NAND Gate - VSSOP-8
7.5ns@5V,50pF 1-Ch 2-Ch 2V 5.5V 8mA NAND Gate AHC 8mA VSSOP-8 SMD, Adhesive Mount 2.1mm × 2.4mm × 850μm
Texas InstrumentsSN74AUC2G00DCUR
2-ch, 2-input, 0.8-V to 2.7-V high speed NAND gates 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP2G00DCUR
NAND 74AUP2G00 EAR99 74AUP logic gate circuit 6.7ns @ 3.3V 30pF 900mum 4mA 4mA 3.6V

Descriptions

Descriptions of Texas Instruments SN74LVC2G38DCUT provided by its distributors.

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with open-drain outputs 8-VSSOP -40 to 125
NAND 74LVC2G38 e4 74LVC logic gate circuit 3.9ns @ 5V 50pF 900mum - 32mA 5.5V
3.9ns@ 5V,50pF Open drain 1 2 2 2 1.65V 5.5V 32mA NAND Gate LVC VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm
NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.