Texas Instruments 74ACT16646DLR

16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
$ 3.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16646DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments 74ACT16646DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.993
$ 3.566
Stock
223,025
276,195
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, OR, Transceiver
Inverting, OR, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
16.7 ns
11.1 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74ACT16245DL
74ACT16245 Tube WITH DIRECTION CONTROL 74ACT logic buffer 24mA 24mA 12.6ns 2.79mm 1.2W
Texas Instruments74ACT16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DLG4
TRANSCEIVER; TRANSCEIVER; -0.5 TO 7 V; 50 MA; 1.2 W (MAX.) @ 55 DEGC; SSOP

Descriptions

Descriptions of Texas Instruments 74ACT16646DLR provided by its distributors.

16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
8mA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
74ACT16646 Tape & Reel (TR) DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA 74ACT logic receiver 24mA 24mA 16.7ns 2.79mm 1.4W
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.