Texas Instruments 74ACT16646DL

16-Bit Bus Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85
$ 3.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16646DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16646DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.566
$ 3.993
Stock
279,875
222,118
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, OR, Transceiver
Inverting, OR, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
11.1 ns
16.7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas Instruments74ACT16543DLR
Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56
Texas Instruments74ACT16543DL
TEXAS INSTRUMENTS 74ACT16543DL Transceiver, Registered, 3-State, 4.5V to 5.5V, SSOP-56
Texas Instruments74ACT16543DLRG4
16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT16646DL provided by its distributors.

16-Bit Bus Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85
16-BIT TRANSCEIVER AND REGISTER WITH 3-STATE OUTPUT Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
74ACT16646 Tube DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA 74ACT logic receiver 24mA 24mA 16.7ns 2.79mm 1.4W
LOGIC, 16BIT BUS TXRX/REG 3ST, 56SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416646; Logic IC Base Number:74166646; Logic IC Family:ACT; Logic IC Function:16-Bit Bus Transceiver / Register with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.