Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS74AN

Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-PDIP 0 to 70
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS74AN.

Farnell

Datasheet19 pages12 years ago
Datasheet19 pages10 years ago

Texas Instruments

Newark

element14

Augswan

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments SN74AS74AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS74AN.

Related Parts

Texas InstrumentsCD74ACT74E
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
Texas InstrumentsSN74F74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
Texas InstrumentsSN74F74NE4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
onsemi74F112PC
4.5V~5.5V 105MHz 6.5ns@5V,50pF JK-Type 1 2 19mA PDIP-16 Flip Flops ROHS
NXP Semiconductors74LV74N,112
Lv/lv-a/lvx/h Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS74AN provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-PDIP 0 to 70
D Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
IC FF D-TYPE DUAL 1BIT 14DIP "Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300"", 7.62mm)"
Positive edge 16mA 9ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 20mA Set(Preset) and Reset AS TTL 2mA 105MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, DUAL D-TYPE FLIP-FLOP, 14DIP; Propagation Delay:8ns; Frequency:34MHz; Output Current:20mA; Trigger Type:Positive Edge; Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:7474; Logic IC Family:AS; Logic IC Function:Dual Positive Edge Triggered D-Type Flip-Flop with Clear and Preset; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS74AN.
  • SN74AS74AN..