Texas Instruments SN74AHCT74N

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 125
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT74N.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments SN74AHCT74N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 10.485
$ 10.485
Stock
530,953
167,275
167,275
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
2
2
2
Number of Bits per Element
1
-
-
Propagation Delay
8.8 ns
13 ns
13 ns
Frequency
140 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ACT74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube
Texas InstrumentsSN74HCT74NE4
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Texas InstrumentsSN74HCT74N
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14SO
J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
NXP SemiconductorsN74F112N,602
F/fast Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74AHCT74N provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 125
Logic, Dual Pos-Edg-Trg D F-F, 14Dip; Logic Family/Base Number:74Ahct74; Flip-Flop Type:D; Propagation Delay:6.3Ns; Frequency:140Mhz; Output Current:8Ma; Logic Case Style:Dip; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT74N
Positive edge 2μA 8.8ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset AHCT TTL 2pF 8mA 140MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, DUAL POS-EDG-TRG D F-F, 14DIP; Famille Logique/ Numéro de base: 74AHCT74; Type de Flip-Flop: D; Temps de propagation: 6.3ns; Fréquence: 140MHz; Courant, sortie: 8mA; Type de boîtier CI logique: DIP; Nombre de broches: 14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT74N .
  • SN74AHCT74N.
  • SN74AHCT74N..