Texas Instruments 74ACT11004PWR

9ns@ 5V, 50pF 1 6 6 4.5V 5.5V 24mA Inverter ACT 24mA TSSOP-20 SMD mount,glue mount
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11004PWR.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

Rochester Electronics

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11004PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.925
Stock
380,983
306,616
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
9 ns
9.7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Related Parts

MC74ACT14 Series 4.5 to 5.5 Vdc Hex Inverter Schmitt Trigger - TSSOP-14
Buffer Inverter 74ACT04 8542.39.00.01 74ACT logic gate circuit 8.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP
Texas InstrumentsSN74ACT04PWR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT14PW
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT04

Descriptions

Descriptions of Texas Instruments 74ACT11004PWR provided by its distributors.

9ns@ 5V,50pF 1 6 6 4.5V 5.5V 24mA Inverter ACT 24mA TSSOP-20 SMD mount,glue mount
Lead Free Inverter Surface Mount ROHS3Compliant Inverter Inverter IC 50pF -40C~85C 2V 24mA 24mA
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.