Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74ACT04DTR2G

Buffer Inverter 74ACT04 8542.39.00.01 74ACT logic gate circuit 8.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT04DTR2G.

IHS

Datasheet8 pages9 years ago

Master Electronics

HQonline

Future Electronics

Inventory History

3 month trend:
-48.53%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.171
$ 0.171
Stock
412,023
2,424,687
2,424,687
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ACT04PWR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT04PW
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT04
Texas InstrumentsSN74AHCT04PWR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - TSSOP-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14

Descriptions

Descriptions of onsemi MC74ACT04DTR2G provided by its distributors.

Buffer Inverter 74ACT04 8542.39.00.01 74ACT logic gate circuit 8.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
Inverter 6-Element CMOS 14-Pin TSSOP W T/R
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter, 1 I/P, -40 To 85Deg C; |Onsemi MC74ACT04DTR2G
4.5V 5.5V TSSOP-14 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd