Texas Instruments 74ACT11004PW

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TSSOP -40 to 85
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11004PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
+2.90%

CAD Models

Download Texas Instruments 74ACT11004PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.925
$ 1.305
Stock
294,780
374,022
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
9.7 ns
9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11004PW.

Related Parts

MC74ACT14 Series 4.5 to 5.5 Vdc Hex Inverter Schmitt Trigger - TSSOP-14
Buffer Inverter 74ACT04 8542.39.00.01 74ACT logic gate circuit 8.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP
Texas InstrumentsSN74ACT04PWR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT04PW
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT14PW
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT11004PW provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TSSOP -40 to 85
IC INVERTER 6CH 1-INP 20TSSOP / Inverter IC 6 Channel 20-TSSOP
Buffer Inverter 74ACT11004 8542.39.00.01 74ACT logic gate circuit 9ns @ 5V 50pF 1.2mm 24mA 24mA 2V
IC, LOGIC, HEX INVERTER, 20TSSOP; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411004; Logic IC Base Number:7411004; Logic IC Family:ACT; Logic IC Function:Hex Inverter; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.