Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AC11245DW

74AC11245 Tube WITH DIRECTION CONTROL 74AC logic receiver 24mA 24mA 11.2ns 2.65mm 1.7W
$ 3.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11245DW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11245DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 2.41
Stock
309,970
228,466
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
15.9 ns
9.5 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11245DW.

Related Parts

Texas InstrumentsCD74ACT646M
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsCD74ACT652M
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsCD74ACT652M96
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments 74AC11245DW provided by its distributors.

74AC11245 Tube WITH DIRECTION CONTROL 74AC logic receiver 24mA 24mA 11.2ns 2.65mm 1.7W
IC TXRX NON-INVERT 5.5V 24SOIC "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC"
TEXAS INSTRUMENTS - 74AC11245DW - LOGIC, BUS TRANSCVR OCTAL, 24SOIC
Octal Bus Transceivers 24-SOIC -40 to 85
IC BUS TRANSCEIVER 8BIT 24SOIC
AC SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO24
8mA Non-inverting Tristate 1 8 3V 5.5V 24mA Non-Inverting,Transceiver 24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
IC TXRX NON-INVERT 5.5V 24SOIC
IC MCU 32BIT 256KB FLASH 64LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.