Texas Instruments 74AC11245DWR

Octal Bus Transceivers 24-SOIC -40 to 85
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11245DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11245DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 3.06
Stock
211,237
283,460
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
9.5 ns
15.9 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11245DWR.

Related Parts

Texas Instruments74ACT11245DW
Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCD74AC652M
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsCD74AC652M96
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments 74AC11245DWR provided by its distributors.

Octal Bus Transceivers 24-SOIC -40 to 85
IC BUS TRANSCEIVER 8BIT 24SOIC
8mA Non-inverting Tristate 1 8 3V 5.5V 24mA Non-Inverting,Transceiver 24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
IC TXRX NON-INVERT 5.5V 24SOIC
Transceiver Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.