Texas Instruments CD74ACT652M

Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
$ 2.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT652M.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT652M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.093
$ 1.66
Stock
173,041
122,748
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
15.5 ns
15.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT652M.

Related Parts

Texas InstrumentsCD74ACT646M
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsCD74ACT646M96
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsCD74ACT245M96
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74ACT652M provided by its distributors.

Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
ICBUS TRANSCEIVERSINGLE8-BITACT-CMOSSOP24PINPLASTIC
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
8mA Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
74ACT652 Tube WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 74ACT logic buffer 24mA 24mA 15.5ns 2.65mm 400mW
IC TXRX NON-INVERT 5.5V 24SOIC
LOGIC, OCTAL TXRX/REG TRI-ST, 24SOIC
LOGIC, OCTAL TXRX/REG TRI-ST, 24SOIC; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74652; Logic IC Family:ACT; Logic IC Function:Octal-Bus Transceiver / Register with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.