Texas Instruments CD74ACT646M

Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
$ 3.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT646M.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT646M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.285
$ 1.925
$ 1.925
Stock
78,999
363,613
363,613
Authorized Distributors
2
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
15.5 ns
16 ns
16 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT646M.

Related Parts

Texas InstrumentsCD74ACT652M
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsCD74ACT652M96
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsCD74ACT245M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments CD74ACT646M provided by its distributors.

Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
74ACT646 Tube WITH DIRECTION CONTROL 74ACT logic receiver 24mA 24mA 12.5ns 2.65mm 400mW
ACT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
IC, NON INVERTING TRANSCEIVER, SOIC-24
Texas Instruments Bus transceiverACT, Non-inverting, 24Pin, 8bit
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
74ACT CMOS, SMD, 74ACT646, SOIC24
IC BUS TXRX/REGISTER 8BIT 24SOIC
IC TXRX NON-INVERT 5.5V 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.