Texas Instruments CD74AC138M

Demux/Decoder 138ns@1.5V 15.4ns@3.3V 11ns@5V 8-Ch 3-Bit 1.5V-5.5V 24mA SOIC-16 SMD 1.75mm H
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC138M.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC138M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.403
Stock
272,755
445,455
445,455
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC138M.

Related Parts

Texas InstrumentsCD74AC238M96
3-Line to 8-Line non-inverting decoder/demultiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74ACT138M
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsCD74ACT138M96
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125
onsemi74AC138SC
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16
MC74AC138DG, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74AC138M provided by its distributors.

Demux/Decoder 138ns@1.5V 15.4ns@3.3V 11ns@5V 8-Ch 3-Bit 1.5V-5.5V 24mA SOIC-16 SMD 1.75mm H
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
IC; Decoder/Demultiplexer; 5.5 V; 0 to 5.5; 0 to 5.5; 50 mA; 20; 20; -55 degC
3-Line to 8-Line inverting decoders/demultiplexers 16-SOIC -55 to 125
IC, 74AC CMOS, SMD, 74AC138, SOIC16; Logic Family / Base Number: 74AC138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74AC; Logic IC Base Number: 74138; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Applications: Data Transmission Systems, Memory Decoders; Base Number: 74; IC Applications: Data Transmission Systems, Memory Decoders; IC Generic Number: 74AC138; Logic Function Number: 138; Logic IC Base Number: 74138; Logic IC Function: 3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates: 1; No. of Inputs: 3; Operating Temperature Range: -55°C to +125°C; Output Current Max: 24mA; Supply Voltage Range: 1.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC138M .
  • CD74AC138M.
  • CD74AC138M...