Texas Instruments 74AC11032DR

Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85
$ 0.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11032DR.

Arrow Electronics

Datasheet23 pages15 years ago

Texas Instruments

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11032DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 1.713
Stock
218,960
386,136
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
6.2 ns
6.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Related Parts

Texas Instruments74AC11086D
TEXAS INSTRUMENTS 74AC11086D XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
Texas Instruments74AC11086DR
XOR Gate 4-Element 2-IN CMOS 16-Pin SOIC T/R
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE OR 4CH 2-INP 14-SOIC
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE OR 4CH 2-INP 14-SOIC
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SO EIAJ T/R
Texas InstrumentsSN74AS32D
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments 74AC11032DR provided by its distributors.

Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85
OR Gate 4-Element 2-IN CMOS 16-Pin SOIC T/R
3V 5.5V SOIC-16 SMD Adhesive Mount 1.5mm H
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.