onsemi MC74AC32DG

OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE OR 4CH 2-INP 14-SOIC
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC32DG.

IHS

Datasheet9 pages11 years ago

Master Electronics

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.68%

CAD Models

Download onsemi MC74AC32DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.189
$ 0.189
Stock
377,571
515,646
515,646
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

OR 74AC32 e4 74AC logic gate circuit 7.5ns @ 5V 50pF 24mA 24mA 6V -40C~85C
onsemiMC74AC86D
QUAD 2-INPUT EXCLUSIVE-OR GATE | IC GATE XOR 4CH 2-INP 14SOIC
AC Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
Texas InstrumentsSN74AC86DR
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Texas InstrumentsSN74AC32D
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC86D
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74AC32DG provided by its distributors.

OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE OR 4CH 2-INP 14-SOIC
MC74AC32 Series 2 to 6 v Quad 2 Input OR Gate - SOIC-14
OR 74AC32 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 1.4986mm 24mA 24mA 6V
OR GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number: 74AC32; Logic Type: OR; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Fam

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd