Texas Instruments SN74AC11008PWLE

And Gate, AC Series
$ 0.359

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.359
$ 1.6
Stock
168,721
18,182,043
Authorized Distributors
2
5
Case/Package
-
TSSOP
Number of Pins
-
16
Logic Function
-
AND
Number of Circuits
-
4
Number of Inputs
-
2
Propagation Delay
-
6.9 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
4 µA

Descriptions

Descriptions of Texas Instruments SN74AC11008PWLE provided by its distributors.

AND GATE, AC SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.