Texas Instruments 74AC11008D

TEXAS INSTRUMENTS 74AC11008D AND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
$ 1.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11008D.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments 74AC11008D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.591
$ 1.018
Stock
517,258
256,069
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
6.9 ns
6.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11008D.

Related Parts

Texas InstrumentsCD74AC08M
TEXAS INSTRUMENTS CD74AC08M AND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Texas InstrumentsCD74AC08M96
And Gate, 2 I/P, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC08M96
Texas InstrumentsCD74AC08ME4
AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC EIAJ T/R

Descriptions

Descriptions of Texas Instruments 74AC11008D provided by its distributors.

TEXAS INSTRUMENTS 74AC11008D AND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-SOIC -40 to 85
Quad 2-Input Positive And Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS 74AC11008D.
LOGIC, QUAD 2IN AND GATE, 16SOIC; Logic Family / Base Number: 74AC08; Logic Type: AND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 16Pins; Logic IC Family: 74AC; Logic IC Base Number: 7408; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic IC Function: Quad 2-Input Positive AND Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC11008D .
  • 74AC11008D.