Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 4N25

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 4N25.

Texas Instruments

Datasheet5 pages27 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 4N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.229
$ 0.229
Stock
143,779
79,524
79,524
Authorized Distributors
2
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
6
6
6
Number of Channels
-
1
1
Isolation Voltage
600 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
-
20 %
20 %
Rise Time
-
2 µs
2 µs
Fall Time
-
2 µs
2 µs
Output Voltage
30 V
-
-
Output Current
-
-
-
Forward Voltage
-
1.5 V
1.5 V
Forward Current
-
60 mA
60 mA

Related Parts

Vishay4N32
Vishay Darlington output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
VishayIL250
IL250AT Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Vishay4N27
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
Lite-On4N26
Single Channel 30 V 1500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Lite-On4N25M
Lite-On Optocoupler, 4N25series, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of Texas Instruments 4N25 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Transistor Output Optocoupler, 1-Element, 2500V Isolation
TRANSISTOR OUTPUT OPTOCOUPLER
1 DIP-6 Through hole mounting
Optocoupler 6-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.