Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lite-On 4N25M

Lite-On Optocoupler, 4N25series, Through hole mounting, 6needle, PDIPencapsulation
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 4N25M.

IHS

Datasheet0 pages0 years ago

TME

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
-0.67%

CAD Models

Download Lite-On 4N25M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.184
$ 0.179
Stock
58,122
401,173
Authorized Distributors
6
6
Case/Package
PDIP
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
2500 Vrms
4170 Vrms
Current Transfer Ratio
20 %
20 %
Rise Time
3 µs
-
Fall Time
-
2 µs
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.2 V
1.5 V
Forward Current
80 mA
60 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Lite-On4N35M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
VishayMOC8105
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Vishay4N35-X000
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N37-X000
Optocoupler, Phototransistor Output, with Base Connection | OPTOISO 5KV TRANS W/BASE 6DIP
Lite-On4N26
Single Channel 30 V 1500 Vrms Transistor Output Optocoupler Through Hole -DIP-6

Descriptions

Descriptions of Lite-On 4N25M provided by its distributors.

Lite-On Optocoupler, 4N25series, Through hole mounting, 6needle, PDIPencapsulation
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
Transistor Output Optocoupler, 1-Element, 2500V Isolation

Images

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO