Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom 4N25

OPTICALLY COUPLED ISOLATOR Transistor Output Optocoupler, 1-Element, 2500V Isolation
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N25.

New Yorker Electronics

Datasheet3 pages18 years ago

Inventory History

3 month trend:
+70.83%

CAD Models

Download Isocom 4N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.229
$ 0.209
$ 0.209
Stock
79,524
36,752
36,752
Authorized Distributors
6
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
20 %
20 %
20 %
Rise Time
2 µs
-
-
Fall Time
2 µs
-
-
Output Voltage
-
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Isocom 4N25 provided by its distributors.

OPTICALLY COUPLED ISOLATOR Transistor Output Optocoupler, 1-Element, 2500V Isolation
Isocom Transistor Output Optocoupler, TH, 6-Pin, PDIP
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
OPTO COUPLER GENERAL PURPOSE 6 PIN DIP PHOTO TRANSISTOR
6 Pin Transistor, single Optocoupler
OPTOCPLR, TRANSISTOR, 40%, 5KV, PDIP-6;
6PIN TRANSISTOR, SINGLE OPTOCOUP
OPTOISO 5.3KV TRANS W/BASE 6-DIP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N25.