Testo TESTO SAVERIS 2-H1

DATA LOGGER, TEMP/HUMIDITY, USB/WI-FI; Available until stocks are exhausted
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO SAVERIS 2-H1.

element14 APAC

Datasheet8 pages9 years ago

Inventory History

3 month trend:
+411%

Descriptions

Descriptions of Testo TESTO SAVERIS 2-H1 provided by its distributors.

DATA LOGGER, TEMP/HUMIDITY, USB/WI-FI; Available until stocks are exhausted
Wifi Data Logger, Temperature/humidity; Reading Capacity:10000; Product Range:-; Svhc:no Svhc (20-Jun-2016) Rohs Compliant: Yes
Channels = 2 / Measuring Temperature Min. °C = -30 / Measuring Temperature Max. °C = 50 / Other Measuring Ranges = Humidity: 0 ... 100% / Sensor / Thermocouple Type = NTC / Display Type = LCD / Storage Capacity = 10000 Measurements / Battery Type = 4x AA / Interface Type = Wi-Fi / Interface Type = USB / Protection Rating = IP30

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO SAVERIS 2H1