Testo TESTO 926

Thermometer Type = Probe / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 400 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for TESTO 926. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Testo TESTO 926 provided by its distributors.

Thermometer Type = Probe / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 400 / Accuracy °C = 0.3 / Inputs = 1 / Resolution °C = 0.1 / Display Type = LCD / Battery Type = 1x 9 V / Battery Life h = 33

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO926