Testo TESTO 905-T2

Thermometer Type = Probe / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 350 /...
$ 174
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 905-T2.

element14 APAC

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-0.86%

Descriptions

Descriptions of Testo TESTO 905-T2 provided by its distributors.

Thermometer Type = Probe / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 350 / Accuracy °C = 1 / Inputs = 1 / Resolution °C = 0.1 / Response Time s = 5 / Display Type = LCD / Battery Type = 3x AAA / Battery Life h = 1000

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 905T2
  • TESTO905-T2