Testo TESTO 871S

THERMAL IMAGER, 240X180, -30 TO 650DEG C; Available until stocks are exhausted Alternative available

Price and Stock

DistributorSKUMinPkg
FarnellTESTO 871S11
1d

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo TESTO 871S provided by its distributors.

THERMAL IMAGER, 240X180, -30 TO 650DEG C; Available until stocks are exhausted Alternative available
Temperature Measuring Range Min. °C = -30 / Temperature Measuring Range Max. °C = 100 / Detector Resolution = 240 x 180 / Field of View = 35 x 26° / Focus Type = Fixed / Focus Distance Min. mm = 500 / Interface Type = Micro USB 2.0 / Interface Type = Bluetooth / Interface Type = Wi-Fi / Thermal Sensitivity mK = 80 / Temperature Accuracy % = 2 / Display Type = LCD / Display Resolution = 320 x 240 / Display Size " = 3.5 / Image Capture Frequency Hz = 9 / Image Storage = 2.8 GB Internal Memory / Emission Factor = 1 / Protection Rating = IP54

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated