Testo TESTO 835-T2

INFRARED THERMOMETER, -10 TO 1500 DEG; Temperature Measuring Range: -10°C to +1500°C; Accuracy %: 1%; Operating...
$ 764.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 835-T2.

element14 APAC

Datasheet8 pages13 years ago

Descriptions

Descriptions of Testo TESTO 835-T2 provided by its distributors.

INFRARED THERMOMETER, -10 TO 1500 DEG; Temperature Measuring Range: -10°C to +1500°C; Accuracy %: 1%; Operating Temperature Min: -20°C; Operating Temperature Max: 50°C; Product Range: -; SVHC: No SVHC (20-Jun-2016)
IR-Thermometer Dimensions L x W x H: 193 x 63 x 166 mm Temperature range: -50 ... 1000 °C Temperature range, IR: -10...+1500 °C Weight: 514 g Delivery with: Battery / Software / Calibration Certificate Electrical supply: 3 x LR6/AA Emission factor: 0.1...1 Instrument functions: Laser Pointer Measuring error, temperature, IR: ±1% Optical resolution: 50:1 Sensor type/thermocouples: Infrared/K Min. spot size ø: 24 mm No. of inputs: 2

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 835T2
  • TESTO835-T2