Testo TESTO 835-T1

Infrared Thermometer, -30 to 600 Deg
$ 382.49
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkTESTO 835-T111

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 835-T1.

element14 APAC

Datasheet8 pages13 years ago

Inventory History

3 month trend:
-83.33%

Descriptions

Descriptions of Testo TESTO 835-T1 provided by its distributors.

INFRARED THERMOMETER, -30 TO 600 DEG
Infrared Thermometer, -30 To 600 Deg; Temperature Measuring Range:-30°C To +600°C; Accuracy %:1%; Operating Temperature Min:-20°C; Operating Temperature Max:50°C; Product Range:-; Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Testo TESTO 835-T1
Inputs = 2 / Probe Temperature Range Min. °C = -50 / Probe Temperature Range Max. °C = 600 / Accuracy °C = 1 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 600 / Temperature Probe = Type K / Resolution °C = 0.1 / Temperature Scale = Centigrade / Distance to Spot Ratio = 50:1 / Display Type = LCD, Dot Matrix / Data Storage = Yes / Battery Type = 3x AAA / Battery Life h = 10

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 835T1
  • TESTO835-T1