Testo TESTO 835-H1

Infrared Thermometer, -30 to 600DEG C;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 835-H1.

Farnell

Datasheet8 pages13 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Testo TESTO 835-H1 provided by its distributors.

INFRARED THERMOMETER, -30 TO 600DEG C;
红外温度计, -30 至 600度 C;
Inputs = 3 / Probe Temperature Range Min. °C = -50 / Probe Temperature Range Max. °C = 600 / Accuracy °C = 1 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 600 / Temperature Probe = Type K / Resolution °C = 0.1 / Temperature Scale = Centigrade / Distance to Spot Ratio = 50:1 / Display Type = LCD, Dot Matrix / Data Storage = Yes / Battery Type = 3x AAA / Battery Life h = 10

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated