Testo TESTO 830-T4 SET

Infrared Temperature, -30 to 400DEG C; Svhc: No Svhc (15-JAN-2019)

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo TESTO 830-T4 SET provided by its distributors.

INFRARED TEMPERATURE, -30 TO 400DEG C; SVHC: No SVHC (15-Jan-2019)
红外温度仪, -30 至 400度 C;
Inputs = 2 / Probe Temperature Range Min. °C = -50 / Probe Temperature Range Max. °C = 500 / Accuracy °C = 1.5 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 400 / Temperature Probe = Type K / Resolution °C = 0.1 / Response Time s = 1.75 / Temperature Scale = Centigrade / Distance to Spot Ratio = 30:1 / Display Type = LCD / Data Storage = No / Battery Type = 1x 9 V / Battery Life h = 15

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 830T4 SET
  • TESTO830-T4SET