Testo TESTO 830-T2 KIT

Inputs = 2 / Probe Temperature Range Min. °C = -50 / Probe Temperature Range Max. °C = 500 / Accuracy °C = 1.5 / IR...

Submit Request for Quote

Unfortunately we do not know of any distributors for TESTO 830-T2 KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-8.00%

Descriptions

Descriptions of Testo TESTO 830-T2 KIT provided by its distributors.

Inputs = 2 / Probe Temperature Range Min. °C = -50 / Probe Temperature Range Max. °C = 500 / Accuracy °C = 1.5 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 400 / Temperature Probe = Type K / Resolution °C = 0.1 / Response Time s = 1.75 / Temperature Scale = Centigrade / Distance to Spot Ratio = 12:1 / Display Type = LCD / Data Storage = No / Battery Type = 1x 9 V / Battery Life h = 15

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated