Testo TESTO 830-T1

Inputs = 1 / Accuracy °C = 1.5 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 400 / Resolution...
$ 111.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 830-T1.

element14 APAC

Datasheet8 pages14 years ago

Inventory History

3 month trend:
+12.90%

Descriptions

Descriptions of Testo TESTO 830-T1 provided by its distributors.

Inputs = 1 / Accuracy °C = 1.5 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 400 / Resolution °C = 0.1 / Response Time ms = 500 / Temperature Scale = Centigrade / Distance to Spot Ratio = 10:1 / Display Type = LCD / Data Storage = No / Battery Type = 1x 9 V / Battery Life h = 15

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO 830T1
  • TESTO830-T1