Testo TESTO 816-1

SOUND LEVEL METER, 30DB-130DB, 1.4DB; Sound Level Min: 30dB; Sound Level Max: 130dB; Accuracy dB: 1.4dB; Resolution...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 816-1.

Farnell

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Testo TESTO 816-1 provided by its distributors.

SOUND LEVEL METER, 30DB-130DB, 1.4DB; Sound Level Min:30dB; Sound Level Max:130dB; Accuracy dB:1.4dB; Resolution (db):0.1dB; Operating Temperature Min:0°C; Operating Temperature Max:40°C; Product Range:-; External Depth:
Sound Level Min. dB = 30 / Sound Level Max. dB = 130 / Sound Level Resolution dB = 0.1 / Sound Level Accuracy dB = 1.4 / Accuracy Class = Class 2 / Response Time (Fast) ms = 125 / Response Time (Slow) s = 1 / Interface Type = USB / Interface Type = RS232 / Display Type = LCD / Battery Type = 4x AA / Frequency Measuring Range Max. kHz = 8 / Frequency Measuring Range Min. Hz = 20 / Built-in Calibrator = No

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated