Testo TESTO 815

SOUND LEVEL METER; Sound Level Min: 32dB; Sound Level Max: 130dB; Accuracy dB: 1dB; Resolution (db): 0.1dB; Operating...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 815.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+51.49%

Descriptions

Descriptions of Testo TESTO 815 provided by its distributors.

SOUND LEVEL METER; Sound Level Min:32dB; Sound Level Max:130dB; Accuracy dB:1dB; Resolution (db):0.1dB; Operating Temperature Min:0°C; Operating Temperature Max:40°C; Product Range:-; Battery Lifetime:70h; External Depth
Sound Level Min. dB = 32 / Sound Level Max. dB = 130 / Sound Level Resolution dB = 0.1 / Sound Level Accuracy dB = 1 / Response Time (Fast) ms = 125 / Response Time (Slow) s = 1 / Battery Type = 1x 9 V / Frequency Measuring Range Max. kHz = 8 / Frequency Measuring Range Min. Hz = 31.5 / Built-in Calibrator = No

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO815