Descriptions of Testo TESTO 810 provided by its distributors.
THERMOMETER, INFRARED; Temperature Measuring Range:-30°C to +300°C; Accuracy %:2%; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; Product Range:-; Operating Temperature Range:-10°C to +50°C
Inputs = 2 / Probe Temperature Range Min. °C = -10 / Probe Temperature Range Max. °C = 50 / Accuracy % = 2 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 300 / Temperature Probe = NTC / Resolution °C = 0.1 / Response Time ms = 500 / Temperature Scale = Centigrade / Distance to Spot Ratio = 6:1 / Display Type = LCD / Data Storage = No / Battery Type = 2x AAA / Battery Life h = 50