Testo TESTO 805I

BLUETOOTH IR THERMOMETER SMART PROBE; Test Probe Functions: Temperature; For Use With: Testo TESTO 805I Breakers,...
$ 158.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 805I.

element14 APAC

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Testo TESTO 805I provided by its distributors.

BLUETOOTH IR THERMOMETER SMART PROBE; Test Probe Functions:Temperature; For Use With:Testo TESTO 805I Breakers, Motors, Ducts & Registers; Product
Inputs = 1 / Accuracy °C = 1.5 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 250 / Resolution °C = 0.1 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 10:1 / Data Storage = Yes / Battery Type = 3x AAA / Battery Life h = 30

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO805I