Testo TESTO 770-3

Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 600 / Current Measuring Range Min. - AC mA = 100 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for TESTO 770-3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Testo TESTO 770-3 provided by its distributors.

Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 600 / Current Measuring Range Min. - AC mA = 100 / Current Measuring Range Max. - DC A = 600 / Current Measuring Range Min. - DC mA = 100 / Voltage Measuring Range = AC: 1 mV ... 600 V / Voltage Measuring Range = DC: 1 mV ... 600 V / Resistance Measuring Range Min. mOhm = 100 / Resistance Measuring Range Max. MOhm = 60 / Frequency Measuring Range Min. mHz = 1 / Frequency Measuring Range Max. kHz = 10 / Capacitance Min. nF = 1 / Capacitance Max. uF = 60000 / Other Measuring Ranges = Temperature: -20 ... 500 °C / Range Selection = Auto / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 3x AAA

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated