Testo TESTO 770-1

Testo 770-1 TRMS Clamp Meter
$ 221

Price and Stock

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Testo TESTO 770-1 provided by its distributors.

Testo 770-1 TRMS Clamp Meter
CLAMP METER, TRMS, 400A, 600V, 4000COUNT; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; Current Measure AC Max: 400A; Voltage Measure AC Max: 600V; Voltage Measure DC Ma
Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 400 / Current Measuring Range Min. - AC mA = 100 / Current Measuring Range Max. - DC A = 400 / Current Measuring Range Min. - DC mA = 100 / Voltage Measuring Range = AC: 1 mV ... 600 V / Voltage Measuring Range = DC: 1 mV ... 600 V / Resistance Measuring Range Min. mOhm = 100 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. mHz = 1 / Frequency Measuring Range Max. kHz = 10 / Capacitance Min. nF = 1 / Capacitance Max. uF = 100 / Range Selection = Auto / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 3x AAA

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated