Testo TESTO 760-2

DIGITAL MULTIMETER, 10A, 600V, 6000COUNT; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity,...

Price and Stock

Inventory History

3 month trend:
+7.10%

Descriptions

Descriptions of Testo TESTO 760-2 provided by its distributors.

DIGITAL MULTIMETER, 10A, 600V, 6000COUNT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits:3.75; DMM Response Type:True RMS; Display Count:6000
Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. MHz = 60 / Capacitance Max. uF = 30 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 500 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 760 Series / Safety Category = CAT IV 600 V / Battery Type = 3x AAA / Weight g = 330

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated