Testo TESTO 745

Voltage Measuring Range = AC: 12 V ... 1 kV / Indication Type (Visual / Audible) = Visual / Battery Type = 2x AAA /...

Price and Stock

Inventory History

3 month trend:
+51.08%

Descriptions

Descriptions of Testo TESTO 745 provided by its distributors.

Voltage Measuring Range = AC: 12 V ... 1 kV / Indication Type (Visual / Audible) = Visual / Battery Type = 2x AAA / Protection Rating = IP67
NON-CONTACT VOLTAGE TESTER, 12 TO 1KV; Voltage Measuring Range AC: 12V to 1kV; Meter Display Type: LED; Operating Temperature Min: -10°C; Operating Temperature Max: 50°C; Product Range: -; Plug Type: -; SVHC: No SVHC (27-Jun-20

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated