Testo TESTO 735-1

Thermometer, 3CHANNEL, -80 to 1760DEG C;

Price and Stock

Inventory History

3 month trend:
+14.29%

Descriptions

Descriptions of Testo TESTO 735-1 provided by its distributors.

THERMOMETER, 3CHANNEL, -80 TO 1760DEG C;
Thermometer Type = Probe / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 800 / Accuracy °C = 0.2 / Inputs = 3 / Resolution °C = 0.05 / Display Type = LCD / Battery Type = 1x AA / Battery Life h = 250 / Protection Rating = IP65

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO735-1