Testo TESTO 720

Thermometer Dimensions L x W x H: 182 x 64 x 40 mm Temperature range: -100 ... 800 °C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo TESTO 720.

Descriptions

Descriptions of Testo TESTO 720 provided by its distributors.

Thermometer Dimensions L x W x H: 182 x 64 x 40 mm Temperature range: -100 ... 800 °C
TEMPERATURE METER, -100 TO +800 DEG; Temperature Measuring Range: -100°C to +800°C; External Height: 182mm; External Width: 64mm; External Depth: 40mm; Product Rang; Available until stocks are exhausted Alternative available
Temperature Meter, -100 To +800 Deg; Temperature Measuring Range:-100°C To +800°C; External Height:182Mm; External Width:64Mm; External Depth:40Mm; Product Range:-; Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Testo TESTO 720

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO720