Testo TESTO 635-2

Humidity/temperature Meter, 0-100%, 2%;

Price and Stock

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Testo TESTO 635-2 provided by its distributors.

HUMIDITY/TEMPERATURE METER, 0-100%, 2%;
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1370 / Temperature Resolution °C = 0.1 / Temperature Accuracy % = 0.3 / Display Type = LCD / Inputs = 5 / Sensor / Thermocouple Type = NTC / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = Capacitive / Battery Type = 1x AA / Battery Life h = 200 / Protection Rating = IP54 / Interface Type = Infrared / Interface Type = USB

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated