Testo TESTO 625

Humidity Meter, 0-100% Rh;

Price and Stock

Inventory History

3 month trend:
+15.26%

Descriptions

Descriptions of Testo TESTO 625 provided by its distributors.

HUMIDITY METER, 0-100% RH;
湿度计, 0-100% RH;
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -20 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 60 / Temperature Accuracy °C = 0.5 / Inputs = 1 / Sensor / Thermocouple Type = Built-In / Battery Type = 3x AA / Battery Life h = 100 / Protection Rating = IP40

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESTO625